Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM222-080-211-2900 | |
|---|---|
DigiKey Part Number | 4134-RM222-080-211-2900-ND |
Manufacturer | |
Manufacturer Product Number | RM222-080-211-2900 |
Description | RM222-080-211-2900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM222-080-211-5503 | Molex | 0 | 4134-RM222-080-211-5503-ND | $2,251.02000 | Parametric Equivalent |
| RM222-080-211-5570 | Molex | 0 | 4134-RM222-080-211-5570-ND | $2,251.02000 | Parametric Equivalent |
| RM222-080-221-5570 | Molex | 0 | 4134-RM222-080-221-5570-ND | $2,010.21167 | Parametric Equivalent |
| RM222-080-571-5503 | Molex | 0 | 4134-RM222-080-571-5503-ND | $5,244.00000 | Parametric Equivalent |
| RM222-080-581-5570 | Molex | 0 | 4134-RM222-080-581-5570-ND | $6,089.36333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $2,376.74000 | $14,260.44 |



