
MM-432-100-000-8100 | |
|---|---|
DigiKey Part Number | 4134-MM-432-100-000-8100-ND |
Manufacturer | |
Manufacturer Product Number | MM-432-100-000-8100 |
Description | MM-432-100-000-8100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer AirBorn, a Molex company | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 100 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,208.46000 | $12,833.84 |

