
MM-232-037-AAA-4400 | |
|---|---|
DigiKey Part Number | 4134-MM-232-037-AAA-4400-ND |
Manufacturer | |
Manufacturer Product Number | MM-232-037-AAA-4400 |
Description | MM-232-037-AAA-4400 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 37 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,603.58400 | $13,017.92 |

