MK-262-021-435-000R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,540.45667
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: $3,066.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,771.00800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,214.91333
Datasheet
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-262-021-435-000R

DigiKey Part Number
4134-MK-262-021-435-000R-ND
Manufacturer
Manufacturer Product Number
MK-262-021-435-000R
Description
CONN MICRO-D RCPT 21POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK-262-021-433-000SMolex04134-MK-262-021-433-000S-ND$2,540.45667Parametric Equivalent
MK-262-021-435-000SMolex64134-MK-262-021-435-000S-ND$3,066.54000Parametric Equivalent
MK-262-021-435-000S-900Molex04134-MK-262-021-435-000S-900-ND$2,771.00800Parametric Equivalent
MK-262-021-445-000SMolex04134-MK-262-021-445-000S-ND$2,214.91333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6$2,502.84333$15,017.06