IW-2R0-20-SSC-J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $646.05444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $698.44529
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $592.16091
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $651.66900
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $908.30571
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $265.37625
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $180.29408
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $208.40148
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $180.29408
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $193.74443
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $646.05444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $698.44529
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $167.89930
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $208.40148
Datasheet
Image for IW-2R0-20-SSC-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2R0-20-SSC-J

DigiKey Part Number
4134-IW-2R0-20-SSC-J-ND
Manufacturer
Manufacturer Product Number
IW-2R0-20-SSC-J
Description
IW-2R0-20-SSC-J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Feed Through
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2R0-20-PCR-JMolex04134-IW-2R0-20-PCR-J-ND$646.05444Parametric Equivalent
IW-2R0-20-PCR-JTAMolex04134-IW-2R0-20-PCR-JTA-ND$698.44529Parametric Equivalent
IW-2R0-20-SCR-JMolex04134-IW-2R0-20-SCR-J-ND$592.16091Parametric Equivalent
IW-2R0-20-SCR-JTAMolex04134-IW-2R0-20-SCR-JTA-ND$651.66900Parametric Equivalent
IW-2R0-20-SRT7-JMolex04134-IW-2R0-20-SRT7-J-ND$908.30571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
65$195.23400$12,690.21