
BB2135 | |
---|---|
DigiKey Part Number | 19017-0028-ND |
Manufacturer | |
Manufacturer Product Number | BB2135 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" (3.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29500 | $5,180.00 |