
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.20384 | $4,076.80 |