
5600656511 | |
---|---|
DigiKey Part Number | WM20890-ND |
Manufacturer | |
Manufacturer Product Number | 5600656511 |
Description | CONN RCPT HSG 65POS ASSY |
Customer Reference | |
Detailed Description | 65 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | Right Wire Output, Sealed | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |