cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055681431

DigiKey Part Number
900-5055681431TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5055681431
Description
1.25WB SGL ST ASSY 14CKT BK G038
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055681431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
15.0µin (0.38µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$10.14306$36,515.02
Manufacturers Standard Package