Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055670631

DigiKey Part Number
900-5055670631TR-ND - Tape & Reel (TR)
900-5055670631CT-ND - Cut Tape (CT)
900-5055670631DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055670631
Description
1.25WB SGL RA ASSY 6CKT EMBPKG B
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055670631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.154" (3.90mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
15.0µin (0.38µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$11.23100$112.31
100$9.54350$954.35
500$8.51862$4,259.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$8.93280$10,719.36
2,400$8.50658$20,415.79
3,600$8.26688$29,760.77
6,000$7.97447$47,846.82
8,400$7.78764$65,416.18
Manufacturers Standard Package