
5055650404 | |
---|---|
DigiKey Part Number | 900-5055650404-ND |
Manufacturer | |
Manufacturer Product Number | 5055650404 |
Description | 1.25WTB SINGLE REC HSG 4CKT BLUE |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055650404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |