5054061860 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $22.21372
Datasheet

Direct


Molex
In Stock: 0
Unit Price: $41.86966
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $17.81259
Datasheet
5054061860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5054061860
CLIK-Mate 505406 Series
CLIK-Mate 505406 Series

5054061860

DigiKey Part Number
WM12861TR-ND - Tape & Reel (TR)
WM12861CT-ND - Cut Tape (CT)
WM12861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054061860
Description
CONN RCPT 18POS 0.059 GOLD SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054061860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.344" (8.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes