
5056032092 | |
---|---|
DigiKey Part Number | 5056032092-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5056032092 |
Description | CONN MICRO SD/NANO SIM CARD |
Customer Reference | |
Detailed Description | 21 (20 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5056032092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 21 (20 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |