


5051102296 | |
|---|---|
DigiKey Part Number | 900-5051102296TR-ND - Tape & Reel (TR) 900-5051102296CT-ND - Cut Tape (CT) 900-5051102296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051102296 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102296 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.42900 | $64.29 |
| 25 | $6.02160 | $150.54 |
| 50 | $5.73540 | $286.77 |
| 100 | $5.46070 | $546.07 |
| 250 | $5.11804 | $1,279.51 |
| 500 | $4.87370 | $2,436.85 |
| 1,000 | $4.64095 | $4,640.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.37987 | $13,139.61 |
| 6,000 | $4.17090 | $25,025.40 |
| 9,000 | $4.05337 | $36,480.33 |
| 15,000 | $3.91003 | $58,650.45 |
| 21,000 | $3.81840 | $80,186.40 |











