5050700610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5050700610
Molex - Product Spotlight - SlimStack Armor SMT Board-to-Board Connectors

5050700620

DigiKey Part Number
WM16311TR-ND - Tape & Reel (TR)
WM16311CT-ND - Cut Tape (CT)
WM16311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050700620
Description
CONN PLUG 6POS SMD GOLD
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050700620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000$1.84986$88,793.28
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.09000$5.09
Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
* All Digi-Reel orders will add a $55.00 reeling fee.