
5050665422 | |
---|---|
DigiKey Part Number | 23-5050665422TR-ND - Tape & Reel (TR) 23-5050665422CT-ND - Cut Tape (CT) 23-5050665422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050665422 |
Description | CONN RCPT 54POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $3.96072 | $31,685.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.18200 | $61.82 |
25 | $5.79200 | $144.80 |
50 | $5.51540 | $275.77 |
100 | $5.25120 | $525.12 |
250 | $4.92208 | $1,230.52 |
500 | $4.68680 | $2,343.40 |
1,000 | $4.46298 | $4,462.98 |
2,500 | $4.18357 | $10,458.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $6.67600 | $66.76 |
25 | $5.99960 | $149.99 |
50 | $5.55820 | $277.91 |
100 | $5.16640 | $516.64 |
250 | $4.71760 | $1,179.40 |
500 | $4.42420 | $2,212.10 |
1,000 | $4.16556 | $4,165.56 |
2,500 | $3.87026 | $9,675.65 |