
5047542520 | |
|---|---|
DigiKey Part Number | 900-5047542520TR-ND - Tape & Reel (TR) 900-5047542520CT-ND - Cut Tape (CT) 900-5047542520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047542520 |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047542520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $4.87952 | $146,385.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.59100 | $85.91 |
| 25 | $8.05040 | $201.26 |
| 50 | $7.66400 | $383.20 |
| 100 | $7.29820 | $729.82 |
| 250 | $6.84060 | $1,710.15 |
| 500 | $6.51390 | $3,256.95 |
| 1,000 | $6.20296 | $6,202.96 |
| 2,500 | $5.81467 | $14,536.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.97300 | $99.73 |
| 100 | $8.23880 | $823.88 |
| 1,000 | $6.50428 | $6,504.28 |
| 2,500 | $6.07069 | $15,176.73 |

