5046222412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046222412

DigiKey Part Number
23-5046222412TR-ND - Tape & Reel (TR)
23-5046222412CT-ND - Cut Tape (CT)
23-5046222412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5046222412
Description
0.35 B/B PLUG ASSY 24CKT EMBSTP
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,611
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.40100$44.01
25$4.05640$101.41
50$3.81480$190.74
100$3.58660$358.66
250$3.30672$826.68
500$3.10934$1,554.67
1,000$2.92402$2,924.02
2,500$2.69590$6,739.75
* All Digi-Reel orders will add a $55.00 reeling fee.