5041940870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041940870
5041940870
5041940870

5041940870

DigiKey Part Number
WM20847TR-ND - Tape & Reel (TR)
WM20847CT-ND - Cut Tape (CT)
WM20847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041940870
Description
CONN HEADER SMD 8POS 1.25MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041940870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.163" (4.15mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,147
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$7.77759$9,333.11
2,400$7.40650$17,775.60
3,600$7.19776$25,911.94
6,000$6.94317$41,659.02
8,400$6.78045$56,955.78
12,000$6.61219$79,346.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.84000$12.84
10$10.90700$109.07
25$10.22400$255.60
50$9.73360$486.68
100$9.26920$926.92
250$8.68804$2,172.01
500$8.27316$4,136.58
Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$10.46300$104.63
25$9.64120$241.03
50$9.06680$453.34
100$8.52510$852.51
250$7.85960$1,964.90
500$7.39118$3,695.59
* All Digi-Reel orders will add a $55.00 reeling fee.