cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5041873870

DigiKey Part Number
5041873870-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5041873870
Description
CONN HEADER SMD 38POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 38 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041873870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.95mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11,900In Stock
Ships from WEC