cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02509

DigiKey Part Number
2266-A02509-679-ND
Manufacturer
Manufacturer Product Number
A02509
Description
22MM IND CTRL 2ND SWITCH BLOCK
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 16A @ 250VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
16A @ 250VAC
(Select First, Then Apply Filters) Compatible Series
Apem, A02 (Second Block)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$115.81400$579.07