Slimstack 503552 18POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slimstack 503552 18POS

5035521880

DigiKey Part Number
WM8985TR-ND - Tape & Reel (TR)
WM8985CT-ND - Cut Tape (CT)
WM8985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035521880
Description
CONN PLUG 18POS SMD GOLD
Customer Reference
Detailed Description
18 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
18
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.