5035521622 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
Slimstack 503552 16POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035521622

DigiKey Part Number
23-5035521622TR-ND - Tape & Reel (TR)
23-5035521622CT-ND - Cut Tape (CT)
23-5035521622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035521622
Description
CONN PLUG 16POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
5035521622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.75000$13.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$4.74471$33,212.97
Manufacturers Standard Package