



5033950310 | |
---|---|
DigiKey Part Number | WM10605TR-ND - Tape & Reel (TR) WM10605CT-ND - Cut Tape (CT) WM10605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950310 |
Description | CONN RCPT 3POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.350" (8.89mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $10.51800 | $105.18 |
100 | $8.93770 | $893.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.85368 | $4,712.21 |
1,200 | $7.47885 | $8,974.62 |
1,800 | $7.26797 | $13,082.35 |
3,000 | $7.01077 | $21,032.31 |
4,200 | $6.84643 | $28,755.01 |
6,000 | $6.67645 | $40,058.70 |