



5033666011 | |
---|---|
DigiKey Part Number | WM8692CT-ND - Cut Tape (CT) WM8692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033666011 |
Description | CONN FFC BOTTOM 60POS 0.50MM R/A |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5033666011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.49000 | $21.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.47000 | $22.47 |
10 | $19.74900 | $197.49 |
100 | $15.70990 | $1,570.99 |