cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033044042

DigiKey Part Number
5033044042-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033044042
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5033044042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 144,000 View Now
Last Time Buy Date: 1/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
54,000$3.90946$211,110.84
Manufacturers Standard Package

Other Suppliers on DigiKey

144,000In Stock
Ships from WEC