6 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031590601

DigiKey Part Number
900-5031590601-ND
Manufacturer
Manufacturer Product Number
5031590601
Description
1.5W/BSGLDIPSTRECASSY6CKTW/BOSWK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
5031590601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.313" (7.95mm)
Contact Length - Post
0.134" (3.40mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
2A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
12,960$2.62676$34,042.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.