Image for 5031493001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031493001

DigiKey Part Number
900-5031493001-ND
Manufacturer
Manufacturer Product Number
5031493001
Description
CONN PLUG HSG 30POS 1.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,400$4.79514$30,688.90

Other Suppliers on DigiKey

4,850In Stock
Ships from WEC