5031481470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031482471

DigiKey Part Number
900-5031482471TR-ND - Tape & Reel (TR)
900-5031482471CT-ND - Cut Tape (CT)
900-5031482471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031482471
Description
CLIK-MATE1.5 DRRA SMT SN HBP ETP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031482471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.362" (9.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.61000$31.61
10$26.82800$268.28
25$25.14720$628.68
50$23.94680$1,197.34
100$22.80260$2,280.26
250$21.37488$5,343.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$15.88373$8,736.05
1,100$15.52660$17,079.26
Manufacturers Standard Package