
5031480871 | |
|---|---|
DigiKey Part Number | 900-5031480871TR-ND - Tape & Reel (TR) 900-5031480871CT-ND - Cut Tape (CT) 900-5031480871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031480871 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031480871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.362" (9.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $16.69000 | $166.90 |
| 25 | $15.64040 | $391.01 |
| 50 | $14.89080 | $744.54 |
| 100 | $14.17960 | $1,417.96 |
| 250 | $13.29152 | $3,322.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $11.62251 | $6,392.38 |
| 1,100 | $11.06778 | $12,174.56 |
| 1,650 | $10.75587 | $17,747.19 |
| 2,750 | $10.37532 | $28,532.13 |
| 3,850 | $10.13218 | $39,008.89 |
| 5,500 | $9.88061 | $54,343.36 |

