



5027740891 | |
|---|---|
DigiKey Part Number | WM24066TR-ND - Tape & Reel (TR) WM24066CT-ND - Cut Tape (CT) WM24066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027740891 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5027740891 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.37000 | $29.37 |
| 10 | $24.92400 | $249.24 |
| 25 | $23.36280 | $584.07 |
| 50 | $22.24500 | $1,112.25 |
| 100 | $21.18350 | $2,118.35 |
| 250 | $19.85648 | $4,964.12 |
| 500 | $19.12696 | $9,563.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.43608 | $19,436.08 |
| 2,000 | $18.50923 | $37,018.46 |











