
5025983393 | |
---|---|
DigiKey Part Number | WM9775TR-ND - Tape & Reel (TR) WM9775CT-ND - Cut Tape (CT) WM9775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025983393 |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025983393 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.25000 | $20.25 |
10 | $17.23800 | $172.38 |
25 | $16.15440 | $403.86 |
50 | $15.38240 | $769.12 |
100 | $14.64720 | $1,464.72 |
250 | $13.72932 | $3,432.33 |
500 | $13.07390 | $6,536.95 |
1,000 | $12.76462 | $12,764.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.23279 | $30,698.37 |