5025781506 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,282
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.26393
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.26393
Datasheet
15 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025781506

DigiKey Part Number
900-5025781506-ND
Manufacturer
Manufacturer Product Number
5025781506
Description
1.5 W/B SINGLE PLUG HSG 15CKT GR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
6,400$2.26393$14,489.15