
5025780201 | |
|---|---|
DigiKey Part Number | 900-5025780201-ND |
Manufacturer | |
Manufacturer Product Number | 5025780201 |
Description | 15 WB SINGLE PLUG HSG 2CKT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.22990 | $122.99 |
| 250 | $1.15232 | $288.08 |
| 500 | $1.09740 | $548.70 |
| 1,000 | $1.04487 | $1,044.87 |
| 2,500 | $0.97938 | $2,448.45 |








