



5024302610 | |
---|---|
DigiKey Part Number | 23-5024302610-ND |
Manufacturer | |
Manufacturer Product Number | 5024302610 |
Description | CONN PLUG 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024302610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.04500 | $70.45 |
25 | $6.49640 | $162.41 |
50 | $6.10900 | $305.45 |
100 | $5.74360 | $574.36 |
250 | $5.29512 | $1,323.78 |
500 | $4.97932 | $2,489.66 |
1,000 | $4.68257 | $4,682.57 |