5024302410 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $3.85772
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.81930
Datasheet
5024302410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5024302410
Molex RF Connectors | Digi-Key Daily

5024302410

DigiKey Part Number
23-5024302410TR-ND - Tape & Reel (TR)
23-5024302410CT-ND - Cut Tape (CT)
23-5024302410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024302410
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024302410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 282,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

282,000In Stock
Ships from WEC