5024266010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $6.58529
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.97574
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $12.43000
Datasheet
502426-6010-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
502426-6010-C
5024266010
5024266010
Mezzanine SlimStack

5024266010

DigiKey Part Number
WM24075TR-ND - Tape & Reel (TR)
WM24075CT-ND - Cut Tape (CT)
WM24075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024266010
Description
CONN RCPT 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024266010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes