



5023520201 | |
---|---|
DigiKey Part Number | WM16210TR-ND - Tape & Reel (TR) WM16210CT-ND - Cut Tape (CT) WM16210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520201 |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.67200 | $56.72 |
100 | $4.82230 | $482.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.84446 | $2,691.12 |
1,400 | $3.66083 | $5,125.16 |
2,100 | $3.55756 | $7,470.88 |
3,500 | $3.43166 | $12,010.81 |
4,900 | $3.35116 | $16,420.68 |
7,000 | $3.26792 | $22,875.44 |
17,500 | $3.06350 | $53,611.25 |