5022501791 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 18,452
Unit Price: $5.91280
Datasheet
502250-1791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
502250-1791
BackFlip, Easy-On 502250 Series
BackFlip, Easy-On 502250 Series

5022501791

DigiKey Part Number
WM2232TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022501791
Description
CONN FPC 17POS 0.3MM R/A
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5022501791 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
17
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched or Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,452 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,452In Stock
Ships from WEC