Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016463201 | |
|---|---|
DigiKey Part Number | 900-5016463201-ND |
Manufacturer | |
Manufacturer Product Number | 5016463201 |
Description | 2.0 W/B DUAL GRID RCPT HSG 32CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016463201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-032LF | Amphenol CS (FCI) | 405 | 609-10073599-032LF-ND | $14.22000 | Parametric Equivalent |
| 10118940-332LF | Amphenol CS (FCI) | 0 | 609-10118940-332LF-ND | $5.69750 | Parametric Equivalent |
| 3-2316110-2 | TE Connectivity AMP Connectors | 3,166 | 17-3-2316110-2-ND | $13.65000 | Parametric Equivalent |
| 5016463200 | Molex | 30,424 | 23-5016463200-ND | $9.62000 | Parametric Equivalent |
| PUDP-32V-S | JST Sales America Inc. | 288 | 455-2480-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $5.52658 | $15,474.42 |






