Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016462201 | |
|---|---|
DigiKey Part Number | 900-5016462201-ND |
Manufacturer | |
Manufacturer Product Number | 5016462201 |
Description | 2.0 W/B DUAL GRID RCPT HSG 22CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5016462200 | Molex | 17,476 | WM6064-ND | $6.17000 | Parametric Equivalent |
| 10073599-022LF | WEC | 271 | 2266-10073599-022LF-609-ND | $7.20363 | Parametric Equivalent |
| PADP-22V-1-S | JST Sales America Inc. | 430 | 455-2145-ND | $2.63000 | Parametric Equivalent |
| PUDP-22V-S | JST Sales America Inc. | 26,107 | 455-2475-ND | $3.54000 | Parametric Equivalent |
| SJW20-22HGA | JAM | 1,980 | 4285-SJW20-22HGA-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.70407 | $14,816.28 |






