Microminiature Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5015942411

DigiKey Part Number
5015942411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5015942411
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5015942411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.