5008090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5008090000
5008090000
5008090000

5008090000

DigiKey Part Number
WM13345-ND
Manufacturer
Manufacturer Product Number
5008090000
Description
FRAME PANEL MOUNTING TYPE A
Customer Reference
Detailed Description
Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size
Datasheet
 Datasheet
EDA/CAD Models
5008090000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Gender
Female/Male
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum Alloy
Color
-
Operating Temperature
-55°C ~ 105°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,309 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16,309In Stock
Ships from WEC