KK41662 Series RA Tin xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481052

DigiKey Part Number
WM50027-05-ND
Manufacturer
Manufacturer Product Number
0026481052
Description
CONN HEADER R/A 5POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.573" (14.55mm)
Contact Length - Post
0.184" (4.67mm)
Overall Contact Length
-
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.57000$6.57
20$5.28400$105.68
100$4.71560$471.56
500$4.20880$2,104.40
1,000$4.00779$4,007.79
5,000$3.57757$17,887.85
10,000$3.40693$34,069.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 1995
Unit Price: $4.11000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 369
Unit Price: $4.93000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 5540
Unit Price: $5.75000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 1014
Unit Price: $7.31000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 0
Unit Price: $8.13000