



940-SP-3066 | |
---|---|
DigiKey Part Number | 380-1004-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3066 |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.68500 | $26.85 |
25 | $2.51920 | $62.98 |
50 | $2.39760 | $119.88 |
100 | $2.28270 | $228.27 |
250 | $2.13912 | $534.78 |
500 | $2.03682 | $1,018.41 |
1,000 | $1.93952 | $1,939.52 |
2,500 | $1.81798 | $4,544.95 |