2451300220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2451300220
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300230

DigiKey Part Number
WM21050-ND
Manufacturer
Manufacturer Product Number
2451300230
Description
2 CIRCUIT 3M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 980 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

980In Stock
Ships from WEC