2261961064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261961064

DigiKey Part Number
900-2261961064-ND
Manufacturer
Manufacturer Product Number
2261961064
Description
MINI-FIT VERSA RD R-R 6CKT 600MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$57.46000$57.46
10$48.83200$488.32
25$45.77320$1,144.33
50$43.58840$2,179.42
170$39.98235$6,797.00
340$38.07471$12,945.40
510$37.00155$18,870.79
1,020$35.23716$35,941.90
Manufacturers Standard Package