
2254330121 | |
|---|---|
DigiKey Part Number | 900-2254330121TR-ND - Tape & Reel (TR) 900-2254330121CT-ND - Cut Tape (CT) 900-2254330121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2254330121 |
Description | 1.5 FPC CONN 1ROW REC ASSY RA 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Top 0.059" (1.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.059" (1.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.293" (7.45mm) | |
Locking Feature | Latch Lock | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $33.19000 | $331.90 |
| 100 | $29.41490 | $2,941.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $27.18247 | $12,232.11 |
| 900 | $26.21142 | $23,590.28 |
| 1,350 | $25.65955 | $34,640.39 |
| 2,250 | $24.98079 | $56,206.78 |
| 3,150 | $24.54358 | $77,312.28 |


