
2240911042 | |
|---|---|
DigiKey Part Number | 900-2240911042-ND |
Manufacturer | |
Manufacturer Product Number | 2240911042 |
Description | CLIK-MATE 1.25 R-R 4CKT 150MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.049" (1.25mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $29.05500 | $290.55 |
| 25 | $27.22960 | $680.74 |
| 50 | $25.92900 | $1,296.45 |
| 100 | $24.69000 | $2,469.00 |
| 300 | $22.84837 | $6,854.51 |
| 500 | $22.03970 | $11,019.85 |
| 1,000 | $20.98834 | $20,988.34 |
| 2,500 | $19.67550 | $49,188.75 |


