
2237940701 | |
|---|---|
DigiKey Part Number | 900-2237940701-ND |
Manufacturer | |
Manufacturer Product Number | 2237940701 |
Description | MICRO-FIT PLUS PLUG HSG SR FH BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.76500 | $37.65 |
| 100 | $3.20060 | $320.06 |
| 500 | $2.85632 | $1,428.16 |
| 1,000 | $2.71992 | $2,719.92 |
| 5,000 | $2.42787 | $12,139.35 |
| 10,000 | $2.31204 | $23,120.40 |

